Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0069-MM150.
Order Code2834324
Technical Datasheet
41 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.700 |
Price for:Each
Minimum: 1
Multiple: 1
€30.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0069-MM150.
Order Code2834324
Technical Datasheet
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Coaxial Cable Type
RG316
Cable Length - Imperial
5.9"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004545