Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0069-MM150
Order Code2848068
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.450 |
| 5+ | €31.020 |
| 10+ | €25.700 |
| 25+ | €23.040 |
| 50+ | €21.270 |
| 100+ | €20.840 |
Price for:Each
Minimum: 1
Multiple: 1
€35.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0069-MM150
Order Code2848068
Technical Datasheet
Connector Type AMMCX Right Angle Plug
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Connector Type BMMCX Right Angle Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourWhite
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector Type A
MMCX Right Angle Plug
Connector Type B
MMCX Right Angle Plug
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
5.9"
Jacket Colour
White
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004545