Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0068-MM150
Order Code2848064
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.180 |
| 10+ | €16.590 |
| 25+ | €14.810 |
| 100+ | €14.110 |
| 250+ | €13.220 |
| 500+ | €12.600 |
Price for:Each
Minimum: 1
Multiple: 1
€19.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0068-MM150
Order Code2848064
Technical Datasheet
Connector Type AMMCX Right Angle Plug
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Connector Type BMMCX Right Angle Plug
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial5.9"
Jacket ColourWhite
Cable Length - Metric150mm
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector Type A
MMCX Right Angle Plug
Connector Type B
MMCX Right Angle Plug
Impedance
50ohm
Jacket Colour
White
Product Range
-
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Coaxial Cable Type
RG178
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008899