Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-MM500
Order Code2848126
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €24.640 |
5+ | €23.130 |
10+ | €21.610 |
25+ | €20.900 |
50+ | €20.240 |
100+ | €19.270 |
Price for:Each
Minimum: 1
Multiple: 1
€24.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-MM500
Order Code2848126
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BN Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Connector Type B
N Straight Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05