Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-MM750.
Order Code2834316
Technical Datasheet
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €28.130 |
5+ | €26.920 |
10+ | €25.710 |
25+ | €24.910 |
50+ | €21.380 |
Price for:Each
Minimum: 1
Multiple: 1
€28.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-MM750.
Order Code2834316
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMA Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial29.6"
Cable Length - Metric750mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
750mm
Product Range
-
Coaxial Cable Type
RG316
Cable Length - Imperial
29.6"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288