Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-M1.5
Order Code2848088
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.350 |
5+ | €21.900 |
10+ | €20.450 |
25+ | €19.630 |
50+ | €19.510 |
100+ | €19.120 |
Price for:Each
Minimum: 1
Multiple: 1
€23.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-M1.5
Order Code2848088
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMA Plug
Connector Type ASMA Right Angle Plug
Coaxial Cable TypeRG316
Connector Type BSMA Right Angle Plug
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 415-0032-M1.5 from Johnson - Cinch Connectivity is a SMA right angle plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 59.1" and metric cable length is 1500mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
SMA Right Angle Plug
Connector Type B
SMA Right Angle Plug
Cable Length - Imperial
5ft
Jacket Colour
White
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05