Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-036
Order Code1838800
Technical Datasheet
42 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €24.490 |
5+ | €22.650 |
10+ | €20.800 |
25+ | €19.360 |
50+ | €18.140 |
100+ | €17.880 |
Price for:Each
Minimum: 1
Multiple: 1
€24.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-036
Order Code1838800
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorBNC Plug to SMA Plug
Coaxial Cable TypeRG316
Connector Type BBNC Straight Plug
Impedance50ohm
Cable Length - Imperial35.98"
Cable Length - Metric914.4mm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0028-036 is a 36-inch RG316 Cable Assembly with SMA straight plug to BNC straight plug connectors.
- 50Ω Impedance
- 12.4GHz Frequency
- 750VRMS Dielectric withstanding voltage
- 250VRMS Working voltage
Applications
Industrial
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
35.98"
Jacket Colour
Grey
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032