Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q100F1GV001T
Order Code4397881
Product RangeS Series
Also Known As500R07S100FV4T
Technical Datasheet
Packaging Options
960 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.290 |
| 100+ | €0.234 |
| 500+ | €0.200 |
| 2500+ | €0.171 |
| 5000+ | €0.168 |
| 10000+ | €0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q100F1GV001T
Order Code4397881
Product RangeS Series
Also Known As500R07S100FV4T
Technical Datasheet
Capacitance10pF
Voltage Rating50VDC
Product RangeS Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
10pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50VDC
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085