Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14W1N8CV4E
Order Code1865851
Product RangeL-14W Series
Also Known AsLRW0603WC1N8GG001E
Technical Datasheet
193 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.233 |
50+ | €0.155 |
250+ | €0.126 |
500+ | €0.115 |
1500+ | €0.103 |
3000+ | €0.0862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14W1N8CV4E
Order Code1865851
Product RangeL-14W Series
Also Known AsLRW0603WC1N8GG001E
Technical Datasheet
Inductance1.8nH
DC Resistance Max0.08ohm
Self Resonant Frequency6.9GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeL-14W Series
Inductance Tolerance± 0.2nH
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1.8nH
Self Resonant Frequency
6.9GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
L-14W Series
Inductor Construction
-
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
0.08ohm
DC Current Rating
700mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
1.05mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for L-14W1N8CV4E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002