Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14W12NJV4E
Order Code1865861
Product RangeL-14W Series
Also Known AsLRW0603WJ12NGG001E
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.144 |
| 50+ | €0.115 |
| 250+ | €0.0901 |
| 500+ | €0.0839 |
| 1500+ | €0.0776 |
| 3000+ | €0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14W12NJV4E
Order Code1865861
Product RangeL-14W Series
Also Known AsLRW0603WJ12NGG001E
Technical Datasheet
Inductance12nH
DC Resistance Max0.13ohm
Self Resonant Frequency4GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeL-14W Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-14W series RF wire wound Chip Inductor features a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance. These high frequency High-Q chip inductors are compact in size which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603 and most 0805 types) and with a top plating of 100% tin for the ferrite core types (0805 size, 470nH and higher).
- 2 to 470nH Inductance
- -40 to 125°C Temperature range
Technical Specifications
Inductance
12nH
Self Resonant Frequency
4GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
L-14W Series
Inductor Construction
-
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
0.13ohm
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.05mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for L-14W12NJV4E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002