Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14C39NJV4T
Order Code1865804
Product RangeL-14C Series
Also Known AsLRC0603CJ39NGV001T
Technical Datasheet
8,405 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0389 |
| 100+ | €0.0323 |
| 500+ | €0.0295 |
| 1000+ | €0.0266 |
| 2000+ | €0.024 |
| 4000+ | €0.0213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14C39NJV4T
Order Code1865804
Product RangeL-14C Series
Also Known AsLRC0603CJ39NGV001T
Technical Datasheet
Inductance39nH
DC Resistance Max0.7ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeL-14C Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
-
Inductor Case Style
0603 [1608 Metric]
Product Range
L-14C Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.7ohm
DC Current Rating
300mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002