Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0603CJ22NGV001T
Order Code1865801
Product RangeL-14C Series
Also Known AsL-14C22NJV4T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 12000+ | €0.024 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
€288.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0603CJ22NGV001T
Order Code1865801
Product RangeL-14C Series
Also Known AsL-14C22NJV4T
Technical Datasheet
Inductance22nH
DC Resistance Max0.55ohm
Self Resonant Frequency2.1GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeL-14C Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min2.1GHz
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
L-14C Series
Inductor Construction
Unshielded
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.55ohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
2.1GHz
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002