Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WC2N7GG001T
Order Code1865823
Product RangeL-07W Series
Also Known AsLRW0402WC2N7GG001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0915 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€915.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WC2N7GG001T
Order Code1865823
Product RangeL-07W Series
Also Known AsLRW0402WC2N7GG001T
Technical Datasheet
Inductance2.7nH
DC Resistance Max0.12ohm
Self Resonant Frequency6GHz
DC Current Rating640mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeL-07W Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
L-07W Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.12ohm
DC Current Rating
640mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for LRW0402WC2N7GG001T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002