Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-07W10NJV4T
Order Code1865832
Product RangeL-07W Series
Also Known AsLRW0402WJ10NGG001T
Technical Datasheet
2,200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.222 |
100+ | €0.169 |
500+ | €0.140 |
2500+ | €0.121 |
5000+ | €0.0997 |
10000+ | €0.0807 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-07W10NJV4T
Order Code1865832
Product RangeL-07W Series
Also Known AsLRW0402WJ10NGG001T
Technical Datasheet
Inductance10nH
DC Resistance Max0.195ohm
Self Resonant Frequency3.9GHz
DC Current Rating480mA
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07W Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.9GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.195ohm
DC Current Rating
480mA
Product Range
L-07W Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Alternatives for L-07W10NJV4T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002