Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R15S5R6CV4E
Order Code1885426
Product RangeS Series
Also Known AsQSCT251Q5R6C1GV001E
Technical Datasheet
441 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.313 |
| 100+ | €0.221 |
| 500+ | €0.220 |
| 1000+ | €0.191 |
| 2000+ | €0.185 |
| 4000+ | €0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R15S5R6CV4E
Order Code1885426
Product RangeS Series
Also Known AsQSCT251Q5R6C1GV001E
Technical Datasheet
Capacitance5.6pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
5.6pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 251R15S5R6CV4E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272