Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT18D0100002E
Order Code4397880
Also Known As2450AT18D0100E-AEC
Technical Datasheet
2,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €0.779 |
25+ | €0.649 |
50+ | €0.589 |
100+ | €0.529 |
500+ | €0.418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT18D0100002E
Order Code4397880
Also Known As2450AT18D0100E-AEC
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product Range-
Technical Specifications
Centre Frequency
2.45GHz
Product Range
-
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085