Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No101S42E471KV4S
Order Code1885459
Product RangeE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.523 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€1,046.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No101S42E471KV4S
Order Code1885459
Product RangeE Series
Technical Datasheet
Capacitance470pF
Voltage Rating100V
Product RangeE Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
470pF
Product Range
E Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 10%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 101S42E471KV4S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001