Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDR500W474M1GV001E
Order Code1650736
Product RangeX2Y Series
Also Known AsEMDR500W474M1GV001E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.860 |
| 50+ | €2.570 |
| 100+ | €2.260 |
| 250+ | €2.080 |
| 500+ | €1.890 |
| 1000+ | €1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDR500W474M1GV001E
Order Code1650736
Product RangeX2Y Series
Also Known AsEMDR500W474M1GV001E
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Voltage Rating50V
Capacitor Case / Package1812 [4532 Metric]
Current Rating-
Capacitor Case Style1812 [4532 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length4.58mm
Product Width3.2mm
Operating Temperature Max125°C
Capacitor TerminalsSMD
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.47µF
Voltage Rating
50V
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Width
3.2mm
Capacitor Terminals
SMD
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Capacitor Case / Package
1812 [4532 Metric]
Capacitor Case Style
1812 [4532 Metric]
Capacitance Tolerance
± 20%
Product Length
4.58mm
Operating Temperature Max
125°C
DC Resistance Max
-
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for EMDR500W474M1GV001E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188