Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.202 |
100+ | €0.169 |
500+ | €0.141 |
1000+ | €0.136 |
2000+ | €0.131 |
4000+ | €0.125 |
Product Information
Product Overview
The 250R14X105KV4T is a TANCERAM® Chip Capacitor with X5R dielectric and 100% tin-plated (matte) nickel barrier termination. The chip capacitor can replace tantalum capacitor in many applications and offer several key advantages over traditional tantalums. Because TANCERAM® capacitor exhibit extremely low ESR, equivalent circuit performance can often be achieved using considerably lower capacitance values. Low DC leakage reduces current drain, extending the battery life of portable products. TANCERAM® high DC breakdown voltage ratings offer improved reliability and eliminate large voltage de-rating common when designing with tantalums. It is suitable for switching power supply smoothing (input/output), DC/DC converter smoothing (input/output), backlighting inverters and general digital circuits.
- Low ESR
- High surge voltage
- Reduced chip size
- High insulation resistance
- Low DC leakage
- Non-polarized devices
- Improved reliability
- High ripple current
Applications
Power Management, Industrial
Technical Specifications
1µF
0603 [1608 Metric]
X5R
1.6mm
SMD
85°C
MSL 1 - Unlimited
25V
± 10%
R14 Series
0.85mm
-55°C
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for TCCP250X105K1GV001T
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate