Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No101X41W224MV4E
Order Code1886171
Product RangeX2Y Series
Also Known AsEMDF101W224M1GV001E
Technical Datasheet
3,355 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.250 |
| 50+ | €0.903 |
| 250+ | €0.827 |
| 500+ | €0.720 |
| 1000+ | €0.684 |
| 2000+ | €0.654 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No101X41W224MV4E
Order Code1886171
Product RangeX2Y Series
Also Known AsEMDF101W224M1GV001E
Technical Datasheet
Capacitance0.22µF
Voltage Rating100V
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Current Rating-
Capacitor Case Style1210 [3225 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Product Length3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Width2.5mm
DC Resistance Max-
Capacitor TerminalsSMD
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.22µF
Voltage(DC)
100V
Current Rating
-
Capacitor Mounting
Surface Mount
Product Length
3.2mm
Operating Temperature Max
125°C
DC Resistance Max
-
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
100V
Capacitor Case / Package
1210 [3225 Metric]
Capacitor Case Style
1210 [3225 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Product Width
2.5mm
Capacitor Terminals
SMD
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 101X41W224MV4E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318