Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No101X15W103MV4E
Order Code1886163
Product RangeX2Y Series
Also Known AsEMCT101W103M1GV001E
Technical Datasheet
2,170 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.186 |
| 100+ | €0.164 |
| 500+ | €0.141 |
| 1000+ | €0.136 |
| 2000+ | €0.130 |
| 4000+ | €0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No101X15W103MV4E
Order Code1886163
Product RangeX2Y Series
Also Known AsEMCT101W103M1GV001E
Technical Datasheet
Capacitance0.01µF
Voltage Rating100V
Voltage(DC)100V
Current Rating-
Capacitor Case / Package0805 [2012 Metric]
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Product Length2.01mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Width1.25mm
Capacitor TerminalsSMD
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.01µF
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Mounting
Surface Mount
Product Length
2.01mm
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
100V
Current Rating
-
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Product Width
1.25mm
DC Resistance Max
-
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 101X15W103MV4E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024