Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCT101W102M1GV001E
Order Code1886160
Product RangeX2Y Series
Also Known AsEMCT101W102M1GV001E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€540.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCT101W102M1GV001E
Order Code1886160
Product RangeX2Y Series
Also Known AsEMCT101W102M1GV001E
Technical Datasheet
Capacitance1000pF
Voltage Rating100V
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Current Rating-
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length2.01mm
Product Width1.25mm
Operating Temperature Max125°C
Capacitor TerminalsSMD
DC Resistance Max-
Insulation Resistance100Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
1000pF
Voltage(DC)
100V
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Width
1.25mm
Capacitor Terminals
SMD
Insulation Resistance
100Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
100V
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Product Length
2.01mm
Operating Temperature Max
125°C
DC Resistance Max
-
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for EMCT101W102M1GV001E
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272