Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No100X14W104MV4T
Order Code1886133
Product RangeX2Y Series
Also Known AsEMCP100W104M1GV001T
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.227 | 
| 100+ | €0.187 | 
| 500+ | €0.151 | 
| 1000+ | €0.143 | 
| 2000+ | €0.135 | 
| 4000+ | €0.122 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No100X14W104MV4T
Order Code1886133
Product RangeX2Y Series
Also Known AsEMCP100W104M1GV001T
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Voltage Rating10V
Current Rating-
Capacitor Case / Package0603 [1608 Metric]
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1.6mm
Operating Temperature Max125°C
Product Width0.85mm
DC Resistance Max-
Capacitor TerminalsSMD
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The X2Y series Multilayer Ceramic Capacitor employs unique, patented low inductance design featuring two balanced capacitors that are immune to temperature, voltage and aging performance differences. These components offer superior decoupling and EMI filtering performance, virtually eliminate parasitic and can replace multiple capacitors and inductors saving board space. It is suitable for high speed data filtering, EMC I/O filtering, FPGA/ASIC/µ-P decoupling, DDR memory decoupling, amplifier filter and decoupling.
- One device for EMI suppression or decoupling
- Replace up to 7 components with one X2Y
- Differential and common mode attenuation
- Matched capacitance line to ground, both lines
- Low inductance due to cancellation effect
Applications
Industrial
Technical Specifications
Capacitance
0.1µF
Voltage Rating
10V
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
DC Resistance Max
-
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
10V
Current Rating
-
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Product Length
1.6mm
Product Width
0.85mm
Capacitor Terminals
SMD
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 100X14W104MV4T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008