Print Page
ER17505J-T
Battery, 3.6 V, A, Lithium Thionyl Chloride, 3.6 Ah, Solder Tab, 1
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.460 |
5+ | €14.310 |
10+ | €14.020 |
Price for:Each
Minimum: 1
Multiple: 1
€21.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoER17505J-T
Order Code4200218
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeA
Battery TechnologyLithium Thionyl Chloride
External Diameter17.5mm
Battery Capacity3.6Ah
Battery TerminalsSolder Tab
External Height51mm
Pack Quantity1
Battery Type / SizeA
Weight26g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Non rechargeable battery
- A cell size reference, Li-SoCl2 chemistry, UL 1642 MH62838
- Nominal voltage of 3.6V, nominal capacity of 3.6Ah
- Maximum continuous current of 130mA
- Maximum pulse current of 180mA (180mA/0,1 sec pulses, drained every 2 min at 25°C)
- Operating temperature range from -60°C to +85°C
- Storage temperature is 30°C max, weight is approximately 26g
- Reliable energy for your application, standard cells and customized packs
- ESD protection, battery certification experts
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
3.6Ah
External Height
51mm
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
A
External Diameter
17.5mm
Battery Terminals
Solder Tab
Pack Quantity
1
Weight
26g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090