Print Page
ER14505J-T
Battery, 3.6 V, AA, Lithium Thionyl Chloride, 2.6 Ah, Solder Tab, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAUCH
Manufacturer Part NoER14505J-T
Order Code4145394
Also Known AsER 14505 T
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJAUCH
Manufacturer Part NoER14505J-T
Order Code4145394
Also Known AsER 14505 T
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity2.6Ah
Battery TerminalsSolder Tab
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight19g
Battery IEC CodeER14505
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.6Ah
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
ER14505
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Solder Tab
Pack Quantity
1
Weight
19g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
UN Hazard Code:3090