Print Page
ER14505J-S
Battery, 3.6 V, AA, Lithium Thionyl Chloride, 2.6 Ah, Raised Positive and Flat Negative, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAUCH
Manufacturer Part NoER14505J-S
Order Code4145393
Also Known AsER 14505
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJAUCH
Manufacturer Part NoER14505J-S
Order Code4145393
Also Known AsER 14505
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.6Ah
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight19g
Battery IEC CodeER14505
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.5mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
ER14505
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
Battery Capacity
2.6Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
19g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
UN Hazard Code:3090