Print Page
CR2
Battery, 3 V, CR2, Lithium Manganese Dioxide, 850 mAh, Raised Positive and Flat Negative, 1
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR2
Order Code4145398
Also Known AsCR 2
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
External Diameter15.2mm
Battery Capacity850mAh
External Height27mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeCR2
Weight11g
Battery IEC CodeCR15H270
Battery NEDA Code5046LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
850mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
CR2
Battery IEC Code
CR15H270
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
CR2
External Diameter
15.2mm
External Height
27mm
Pack Quantity
1
Weight
11g
Battery NEDA Code
5046LC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
UN Hazard Code:3090