Print Page
CR123A
Battery, 3 V, CR123A, Lithium Manganese Dioxide, 1.6 Ah, Raised Positive and Flat Negative, 1
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €7.620 |
10+ | €3.410 |
25+ | €3.000 |
50+ | €2.840 |
100+ | €2.680 |
Price for:Each
Minimum: 1
Multiple: 1
€7.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR123A
Order Code4551037
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
External Diameter16.5mm
Battery Capacity1.6Ah
External Height34.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight16.5g
Battery IEC Code5018LC
Battery NEDA CodeCR17345
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.6Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
16.5g
Battery NEDA Code
CR17345
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR123A
External Diameter
16.5mm
External Height
34.2mm
Pack Quantity
1
Battery IEC Code
5018LC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
UN Hazard Code:3090