Print Page
CR 2450
Battery, 3 V, CR2450, Lithium Manganese Dioxide, 610 mAh, Pressure Contact, 1
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €4.770 |
10+ | €2.140 |
25+ | €2.000 |
50+ | €1.880 |
100+ | €1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR 2450
Order Code4551068
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2450
Battery TechnologyLithium Manganese Dioxide
Battery Capacity610mAh
External Diameter24.5mm
Battery TerminalsPressure Contact
External Height5mm
Pack Quantity1
Weight6.2g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
External Height
5mm
Weight
6.2g
Battery NEDA Code
5029LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR2450
Battery Capacity
610mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery IEC Code
CR2450
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
UN Hazard Code:3090