Print Page
CR 2032
Battery, 3 V, CR2032, Lithium Manganese Dioxide, 240 mAh, Pressure Contact, 20
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.640 |
5+ | €9.680 |
10+ | €9.090 |
20+ | €8.110 |
50+ | €7.320 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€13.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR 2032
Order Code4706005
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2032
Battery TechnologyLithium Manganese Dioxide
Battery Capacity240mAh
Battery TerminalsPressure Contact
Pack Quantity20
Battery Type / SizeCoin Cell
Weight2.9g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery ComplianceCE Compliance
Product Range-
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
CE Compliance
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR2032
Battery Capacity
240mAh
Pack Quantity
20
Weight
2.9g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
UN Hazard Code:3090