Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.020 |
| 10+ | €12.980 |
| 25+ | €10.220 |
| 100+ | €9.560 |
| 250+ | €8.900 |
| 500+ | €8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€20.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 50016EMV-F is a 31.5mm height Perfect Cable Gland made of polyamide PA6 V-2 with polychloroprene-nitrile rubber sealing ring, brass CuZn39Pb3, nickel-plated dome nut, nitrile rubber NBR outer-ring. The gland is used for cables with shielding, integrated anchorage, protection against twisting, wide sealing and clamping range.
- -20 to 100°C Temperature range
Applications
Building Automation, Maintenance & Repair, Industrial
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019