Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMUBW15-12A6K
Order Code2782992
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
Transistor PolarityN Channel
DC Collector Current19A
Continuous Collector Current19A
Collector Emitter Saturation Voltage3V
Collector Emitter Saturation Voltage Vce(on)3V
Power Dissipation Pd90W
Power Dissipation90W
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationSolder
No. of Pins25Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three Phase Inverter
DC Collector Current
19A
Collector Emitter Saturation Voltage
3V
Power Dissipation Pd
90W
Operating Temperature Max
125°C
Junction Temperature Tj Max
125°C
IGBT Termination
Solder
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
N Channel
Continuous Collector Current
19A
Collector Emitter Saturation Voltage Vce(on)
3V
Power Dissipation
90W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
No. of Pins
25Pins
IGBT Technology
NPT IGBT [Standard]
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722