Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMEO450-12DA
Order Code3438483
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current453A
Forward Voltage Max1.96V
Diode Module ConfigurationSingle
Diode Case StyleY4-M6
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current4.8kA
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.96V
Diode Case Style
Y4-M6
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
453A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4.8kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027
Product traceability