Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYN82N120C3H1
Order Code2674802
Product RangeXPT GenX3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | €20.020 |
Price for:Each
Minimum: 300
Multiple: 300
€6,006.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYN82N120C3H1
Order Code2674802
Product RangeXPT GenX3
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle
Continuous Collector Current105A
DC Collector Current105A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation500W
Power Dissipation Pd500W
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
No. of Pins4Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 High Speed
Transistor MountingPanel
Product RangeXPT GenX3
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
105A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
500W
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
Lead (17-Jan-2023)
IGBT Configuration
Single
DC Collector Current
105A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
500W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
SOT-227B
No. of Pins
4Pins
IGBT Technology
IGBT 3 High Speed
Product Range
XPT GenX3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability