Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXLF19N250A
Order Code3438401
Technical Datasheet
Continuous Collector Current32A
Collector Emitter Saturation Voltage3.2V
Power Dissipation250W
Collector Emitter Voltage Max2.5kV
Transistor Case StyleISOPLUS i4-PAC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Continuous Collector Current
32A
Power Dissipation
250W
Transistor Case Style
ISOPLUS i4-PAC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
3.2V
Collector Emitter Voltage Max
2.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability