Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN64N60P
Order Code1427328
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id64A
Drain Source Voltage Vds600V
Drain Source On State Resistance0.096ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation700W
Operating Temperature Max150°C
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFN64N60P is a PolarHV™ HiPerFET N-channel enhancement-mode Power MOSFET features avalanche rated and fast intrinsic diode.
- International standard package
- miniBLOC with aluminium nitride isolation
- UL94V-0 Flammability rating
- Unclamped inductive switching (UIS) rated
- Rugged polysilicon gate cell structure
- Low package inductance
- Easy to mount
- Space savings
- High power density
- Low RDS (ON) HDMOS™ process
Applications
Power Management, Industrial, Motor Drive & Control, Lighting, Thermal Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Rds(on) Test Voltage
10V
Power Dissipation
700W
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Continuous Drain Current Id
64A
Drain Source On State Resistance
0.096ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03