Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH50N50P3
Order Code2674748
Product RangePolar3 HiPerFET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | €6.140 |
Price for:Each
Minimum: 300
Multiple: 300
€1,842.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH50N50P3
Order Code2674748
Product RangePolar3 HiPerFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id50A
Drain Source On State Resistance0.125ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation960W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar3 HiPerFET
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
960W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
Polar3 HiPerFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006