Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS25-0045A
Order Code1080068
Product RangeDSS25
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
8000+ | €1.190 |
Price for:Each
Minimum: 8000
Multiple: 8000
€9,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS25-0045A
Order Code1080068
Product RangeDSS25
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current25A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max590mV
Forward Surge Current400A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeDSS25
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSS25-0045A is a Power Schottky Rectifier suitable for use in switch mode power supplies (SMPS) and free-wheeling diode in low voltage converters.
- International standard package
- Very low VF
- Extremely low switching losses
- Low IRM values
- UL94V-0 Flammability rating
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
400A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
25A
Diode Case Style
TO-220AC
Forward Voltage Max
590mV
Operating Temperature Max
175°C
Product Range
DSS25
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002