Print Page
Image is for illustrative purposes only. Please refer to product description.
718 In Stock
1,100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €1.160 |
100+ | €1.110 |
500+ | €1.100 |
1000+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI30-16A
Order Code2674736
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.6V
Forward Surge Current
300A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability