Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB30C30PB
Order Code1572471
Product RangeDSB30
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.908 |
Price for:Each
Minimum: 8000
Multiple: 8000
€7,264.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB30C30PB
Order Code1572471
Product RangeDSB30
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage30V
Average Forward Current15A
Forward Voltage Max440mV
Forward Surge Current140A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSB30
Qualification-
Product Overview
The DSB30C30PB is a silicon high performance Schottky Diode features extremely low switching loss, high reliability circuit operation and soft recovery common cathode configuration. It is used as rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converter.
- Very low Vf
- Low Irm values
- Improved thermal behaviour
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Epoxy meets UL 94V-0
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
15A
Forward Surge Current
140A
Diode Case Style
TO-220
Reverse Recovery Time
-
Product Range
DSB30
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
440mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability