Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.500 |
5+ | €5.950 |
10+ | €4.400 |
50+ | €4.210 |
100+ | €4.010 |
250+ | €3.820 |
Price for:Each
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCLA100E1200HB
Order Code3438308
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max40mA
Average On State Current100A
On State RMS Current160A
Thyristor Case StyleTO-247AD
No. of Pins3Pins
Peak Non Repetitive Surge Current1.1kA
Holding Current Max100mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
100A
Thyristor Case Style
TO-247AD
Peak Non Repetitive Surge Current
1.1kA
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Gate Trigger Current Max
40mA
On State RMS Current
160A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability