Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part NoH48M-113G
Order Code4461633
Product RangeH48M Series
Technical Datasheet
225 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.890 |
5+ | €26.560 |
10+ | €23.330 |
20+ | €21.250 |
50+ | €20.830 |
Price for:Each
Minimum: 1
Multiple: 1
€29.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part NoH48M-113G
Order Code4461633
Product RangeH48M Series
Technical Datasheet
Product RangeH48M Series
Panel Cutout Diameter19.56mm
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max10A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
Product Overview
H48M-113G is a H48M series, 19mm panel sealed, high current 10A, vandal resistant metal pushbutton. Applications include outdoor controls, security equipment, medical equipment, food processing equipment, military equipment, industrial machinery, transportation: mass-transit, lift trucks.
- Mechanical, momentary switch function
- Stainless steel housing material
- Standby / power button style
- Green LED colour, 3.4V LED forward voltage
- Panel sealed to IP67
- 2.3mm nominal button travel
- 5.2N nominal operating force
- 500,000 cycles nominal actuator life
- 1,000VAC dielectric strength, 50mohm max (initial) contact resistance
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
H48M Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.56mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113