Product Information
Alternatives for 76-959034
1 Product Found
Product Overview
The 76-95 series Vandal-resistant Switch has been designed to withstand impacts of significant force, pushbutton switches are extremely rugged making them particularly suited to applications in which vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in front and rear mounting styles. The front mounting versions have a low profile bezel that protrudes a maximum of 2.5mm from the front panel, including sealing washer, while the rear mounting version is capable of providing a flush interface when viewed from the front. Both switches make it very difficult for a vandal to get an object behind in order to lever the switch from its mounting. All provide momentary action and are based on our proven series 16 snap action micro-switch. Connections are made via the solder terminals at the rear of the switch.
- Vandal-resistant
- IP67 Protection rating
- Form Z contacts to cover all switching requirements
- Attractively machined from stainless steel
- -30 to +105°C Wide temperature
- Micro-switch action
- Rear mounting version can be mounted to appear totally flush
- Solder terminals
Applications
Industrial, Automation & Process Control, Medical, Aerospace, Defence, Military
Technical Specifications
76-95
-
Round
250V
250V
-
5V
Panel Mount
Non Illuminated
No SVHC (07-Nov-2024)
SPDT-DB
10A
Green
10A
2.6N
-
IP67
Solder Lug
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate