Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No76-9513/4044GO
Order Code2836955
Product Range76-95
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.250 |
5+ | €32.230 |
10+ | €28.290 |
20+ | €25.780 |
50+ | €25.260 |
Price for:Each
Minimum: 1
Multiple: 1
€36.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9513/4044GO
Order Code2836955
Product Range76-95
Technical Datasheet
Product Range76-95
Panel Cutout Diameter19.3mm
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Contact Current Max10A
Pushbutton Actuator StyleRound
Actuator / Cap ColourGold
Contact Voltage AC Max250V
Contact Current AC Max10A
Contact Voltage VAC250V
Operating Force2.6N
Contact Current DC Max10mA
Contact Voltage VDC5V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
76-95
Contact Configuration
SPDT-DB
Contact Current Max
10A
Actuator / Cap Colour
Gold
Contact Current AC Max
10A
Operating Force
2.6N
Contact Voltage VDC
5V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
19.3mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Voltage AC Max
250V
Contact Voltage VAC
250V
Contact Current DC Max
10mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04