Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No16-4042
Order Code4461647
Product RangeButterfly 16 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.620 |
5+ | €17.600 |
10+ | €16.530 |
20+ | €15.450 |
50+ | €14.070 |
Price for:Each
Minimum: 1
Multiple: 1
€22.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No16-4042
Order Code4461647
Product RangeButterfly 16 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT-DB
Switch TerminalsSolder Lug
Contact Current Max10A
Contact Voltage DC Nom28V
Product RangeButterfly 16 Series
Contact Voltage AC Nom250V
Operating Force Max1.4N
SVHCNo SVHC (21-Jan-2025)
Product Overview
16-4042 is a sub-miniature 10.1amp double-break snap action switch. It is a 16 snap action switch that utilizes the Butterfly™ action for high-integrity switching in a compact size. Using the Form Z switch circuitry, this switch can be used to control two circuits. Applications include seat switch, aircraft contactor, battery switching and back-up, pump floats, bus and rail door controls.
- 10A maximum AC/DC current
- Silver contact
- Bottom solder terminal
- Meets MIL-PRF-8805/7, UL recognized and CSA certified
- SPDT-DB (Form Z) circuit
- Operating force is 5 oz + 3 oz - 2 oz
- Operating temperature range from -54°C to +130°C
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT-DB
Contact Current Max
10A
Product Range
Butterfly 16 Series
Operating Force Max
1.4N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027