Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.490 |
5+ | €34.210 |
10+ | €30.040 |
20+ | €27.380 |
50+ | €26.830 |
Price for:Each
Minimum: 1
Multiple: 1
€38.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No16-404
Order Code1608207
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10.1A
Contact Voltage DC Nom28VDC
Product Range-
Contact Voltage AC Nom250VAC
Operating Force Max5ozf
Product Overview
The 16-404 is a single-pole double-throw (SPDT) miniature Butterfly® double-break Snap Action Switch with bottom solder terminals and silver contact. This offers the capability of handling high (or low) current loads in a small switch and gives the options of controlling two circuits with the Form Z switch circuitry.
- Meets MIL-PRF-8805/7
- To 275°F Ambient temperature index
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
-
Operating Force Max
5ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 16-404
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002491