Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoDE9POLF
Order Code1071799
Product RangeStandard D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoDE9POLF
Order Code1071799
Product RangeStandard D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeStandard D
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Alternatives for DE9POLF
1 Product Found
Product Overview
The Turned Pin D Sub series Standard D-sub Connector with standard fixing holes, precision turned pin contacts. It has tinned and dimpled shell options for EMI/RFI shielding.
- 9, 15, 25, 37 and 50 Contact arrangement
- Threaded inserts on 90° p.c. versions as standard-accepts a wide range of mounting hardware
- Optional solderable boardlock features for 90° PC types-reduces installation time
- Wide range of accessories-greater user flexibility
- 500 Operations
- 10mΩ Contact resistance (maximum)
- 1000MΩ Insulation resistance
- -55 to 105°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Standard D
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004