Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.150 |
10+ | €19.660 |
25+ | €19.020 |
100+ | €18.280 |
250+ | €16.550 |
500+ | €16.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€23.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part No055-939-9049FCD
Order Code1215645
Technical Datasheet
RF / Coaxial Termination TypePCB Termination
Coaxial Cable TypeRG174, RG179, RG188, RG316
Operating Frequency Min-
Operating Frequency Max-
Coaxial TerminationCrimp
Connector Type-
Connector Gender-
Impedance50ohm
Contact PlatingTin Plated Contacts
Product Range-
Product Overview
The 055-939-9049FCD is a crimp Right Angle Terminator made of tin-plated brass body for use with RG174, RG179, RG188 and RG316 RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Operating Frequency Min
-
Coaxial Termination
Crimp
Connector Gender
-
Contact Plating
Tin Plated Contacts
Coaxial Cable Type
RG174, RG179, RG188, RG316
Operating Frequency Max
-
Connector Type
-
Impedance
50ohm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515