Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTST24AH00
Order Code1188219
Also Known As192923-5990
Technical Datasheet
264 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.330 |
| 10+ | €5.440 |
| 100+ | €5.110 |
| 250+ | €4.000 |
| 500+ | €3.930 |
| 1000+ | €3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€6.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST24AH00
Order Code1188219
Also Known As192923-5990
Technical Datasheet
Accessory TypePlug Strain Relief
For Use WithSnap Together Rectangular Connectors
No. of Positions24Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TST24AH00 is a 24-way Plug Strain Relief Hood made of nylon (polyamide) for snap together rectangular connectors.
- Provides strain relief and wire protection
- Secure with a tie-wrap
Applications
Industrial
Technical Specifications
Accessory Type
Plug Strain Relief
No. of Positions
24Ways
Product Range
-
For Use With
Snap Together Rectangular Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006