Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTST02PA00
Order Code1188205
Product RangeTrident TST
Also Known As192990-0350
Technical Datasheet
2,658 In Stock
575 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.480 |
| 10+ | €1.670 |
| 100+ | €1.530 |
| 250+ | €1.390 |
| 500+ | €1.110 |
| 1000+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST02PA00
Order Code1188205
Product RangeTrident TST
Also Known As192990-0350
Technical Datasheet
Product RangeTrident TST
No. of Positions2Ways
Pitch Spacing-
For Use WithTrident T2P or T3P Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TST02PA00 is a 2-way black Free Plug Housing, made of nylon. The Trident snap-together rectangular series connector housing accepts pin or socket contacts, integrally moulded latches and facilitate easy assembly.
- 13A/250V Rating
- 5000MΩ Insulation resistance
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Product Range
Trident TST
No. of Positions
2Ways
For Use With
Trident T2P or T3P Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TST02PA00
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002